842-056-542-103

Heilind Number:EDA842-056-542-103
Manufacturer:EDAC
Manufacturer Number:842-056-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-542-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 56 positions, perfect for seamless board-to-board PCB connections. With a 3A amperage rating and durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission even in rugged conditions. The copper alloy contact material guarantees efficient signal transfer, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.