842-056-542-104

Heilind Number:EDA842-056-542-104
Manufacturer:EDAC
Manufacturer Number:842-056-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-542-104

Detailed Description

Enhance your high-temperature board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this green connector features a single row configuration with 56 positions, making it ideal for efficient PCB connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, you can expect reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB assembly with this essential component.