842-056-542-107

Heilind Number:EDA842-056-542-107
Manufacturer:EDAC
Manufacturer Number:842-056-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-542-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance in demanding environments. The copper alloy contacts, rated for 3A, guarantee efficient power transmission. With 56 positions in a single row and a pitch of .1in, it offers ample connectivity options. Designed for straight mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and essential component for your PCB projects.