842-056-542-108

Heilind Number:EDA842-056-542-108
Manufacturer:EDAC
Manufacturer Number:842-056-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-542-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. Its single row configuration, with a total of 56 positions and a tight pitch of .1 inches, ensures efficient and reliable connectivity. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any robust electronic system. Elevate your PCB design with the ultimate in quality and performance.