842-056-542-112

Heilind Number:EDA842-056-542-112
Manufacturer:EDAC
Manufacturer Number:842-056-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-542-112

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage and features a single row with 56 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for efficient and effective electronic connections.