842-056-542-201

Heilind Number:EDA842-056-542-201
Manufacturer:EDAC
Manufacturer Number:842-056-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-542-201

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a dual-row configuration and 56 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your system with this high-quality component and experience seamless connectivity like never before.