842-056-542-207

Heilind Number:EDA842-056-542-207
Manufacturer:EDAC
Manufacturer Number:842-056-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-542-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient performance even in demanding conditions. With two rows of 56 positions and a pitch of .1 inches, it offers ample connectivity for your PCB applications. The straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.