842-056-542-208

Heilind Number:EDA842-056-542-208
Manufacturer:EDAC
Manufacturer Number:842-056-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-542-208

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a double row layout and 56 positions, it provides ample connectivity for your PCB needs. Crafted from copper alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial applications. Upgrade your setup with this essential component, available in our extensive PCB Connectors collection.