842-056-544-102

Heilind Number:EDA842-056-544-102
Manufacturer:EDAC
Manufacturer Number:842-056-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-544-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row with 56 positions, each crafted from durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance under extreme conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB to PCB connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse applications. Perfect for demanding industrial settings, this straight-mount connector is a vital component for seamless electronic connections.