842-056-544-104

Heilind Number:EDA842-056-544-104
Manufacturer:EDAC
Manufacturer Number:842-056-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-544-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, this green connector ensures reliable performance. With a single row design and a pitch of .1 inches, it offers seamless integration on PCBs. Boasting 56 positions and a 3A amperage, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh conditions. Trust in this connector for efficient board-to-board connections in your projects.