842-056-544-108

Heilind Number:EDA842-056-544-108
Manufacturer:EDAC
Manufacturer Number:842-056-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-544-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 56 copper alloy positions, ensuring reliable power transmission at an amperage of 3A. Its housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability even in extreme conditions, with an operating temperature range of -40 to 105 °C. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation simplifies assembly, making it ideal for various applications in the electronics industry. Upgrade your PCB setup with this top-tier connector for efficient board-to-board connectivity.