842-056-544-201

Heilind Number:EDA842-056-544-201
Manufacturer:EDAC
Manufacturer Number:842-056-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-544-201

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for peak performance, this green connector features a 2-row layout with 56 positions, ensuring seamless connectivity. With a low profile and straight mount orientation, it fits snugly into your PCB setup. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise connections, while offering an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient and secure board-to-board connections.