842-056-544-212

Heilind Number:EDA842-056-544-212
Manufacturer:EDAC
Manufacturer Number:842-056-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-544-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring a secure and stable connection. With two rows and a total of 56 positions, it offers ample versatility for your PCB connectivity needs. The .1 inch pitch and .2 inch row spacing make it easy to integrate into your system, while the straight mount orientation adds convenience during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for seamless board-to-board connectivity.