842-056-555-201

Heilind Number:EDA842-056-555-201
Manufacturer:EDAC
Manufacturer Number:842-056-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek green. Designed for durability, it boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for superior performance under extreme conditions. With two rows of 56 copper alloy contacts positioned at a pitch of .1 inches and row spacing of .2 inches, it ensures secure and efficient board-to-board connections. Its straight mount orientation offers convenience in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your circuitry with this essential component.