842-056-555-203

Heilind Number:EDA842-056-555-203
Manufacturer:EDAC
Manufacturer Number:842-056-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-555-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from durable Copper Alloy. With a pitch of .1 inches and two rows of 56 positions, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its 3A amperage rating and .2-inch row spacing to ensure efficient and secure connections in your PCB setups.