842-056-555-207

Heilind Number:EDA842-056-555-207
Manufacturer:EDAC
Manufacturer Number:842-056-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With a current rating of 3 A, it delivers reliable power transmission for your applications. The Copper Alloy contacts ensure secure and efficient contact, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Boasting 56 positions across 2 rows, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your system with this essential component, perfect for industrial and commercial use.