842-056-555-212

Heilind Number:EDA842-056-555-212
Manufacturer:EDAC
Manufacturer Number:842-056-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-555-212

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and 56 positions, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing provide easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high heat resistance is crucial. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.