842-056-556-201

Heilind Number:EDA842-056-556-201
Manufacturer:EDAC
Manufacturer Number:842-056-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-556-201

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With two rows and a total of 56 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this robust and efficient Card Edge Connector.