842-056-556-203

Heilind Number:EDA842-056-556-203
Manufacturer:EDAC
Manufacturer Number:842-056-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 56 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential component today.