842-056-556-207

Heilind Number:EDA842-056-556-207
Manufacturer:EDAC
Manufacturer Number:842-056-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connectivity with a total of 56 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure data transmission in your electronic projects.