842-056-556-208

Heilind Number:EDA842-056-556-208
Manufacturer:EDAC
Manufacturer Number:842-056-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-556-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection for your circuitry. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. Supporting up to 56 positions and rated for 3A, this connector is perfect for high-density applications. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial and commercial uses. Elevate your connectivity with this essential component for your PCB assembly.