842-056-556-212

Heilind Number:EDA842-056-556-212
Manufacturer:EDAC
Manufacturer Number:842-056-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-556-212

Detailed Description

Enhance connectivity in high-temperature environments with this green Card Edge Connector. Designed for durability and performance, it features a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring reliable power transmission. With two rows of 56 positions each, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing allow for secure and precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient and efficient choice for board-to-board connections. Upgrade your connectivity solutions with this high-quality component.