842-056-558-101

Heilind Number:EDA842-056-558-101
Manufacturer:EDAC
Manufacturer Number:842-056-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector not only stands out visually but also offers reliable functionality with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With a single row layout and 56 positions, it provides ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation facilitates easy installation, making it ideal for board-to-board PCB connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.