842-056-558-102

Heilind Number:EDA842-056-558-102
Manufacturer:EDAC
Manufacturer Number:842-056-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row configuration and a total of 56 positions, it ensures seamless connectivity on your PCB. The copper alloy contact material guarantees reliable transmission, while the small pitch of .1 inch and row spacing of .2 inch offer efficient signal routing. Perfect for space-saving applications, its right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Add it to your toolbox today and experience enhanced connectivity like never before.