842-056-558-103

Heilind Number:EDA842-056-558-103
Manufacturer:EDAC
Manufacturer Number:842-056-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row configuration and a compact pitch of .1 inches, it offers seamless integration onto your board. The 56 copper alloy contact positions ensure reliable power transmission, rated up to 3 A. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB design with this top-of-the-line connector, a must-have in the realm of electronic connectivity.