842-056-558-104

Heilind Number:EDA842-056-558-104
Manufacturer:EDAC
Manufacturer Number:842-056-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-558-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a single row configuration and 56 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Its right-angle mount orientation further aids in space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Elevate your PCB designs with this essential component.