842-056-558-107

Heilind Number:EDA842-056-558-107
Manufacturer:EDAC
Manufacturer Number:842-056-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek green design, this connector is not only visually striking but also durable, with a housing material of UL 94V-0 Diallyl Phthalate. With an amperage of 3 A, it ensures reliable power transmission. The single-row configuration with 56 positions offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it enables precise and efficient PCB connections. Designed for right-angle mounting, it seamlessly fits into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.