842-056-558-108

Heilind Number:EDA842-056-558-108
Manufacturer:EDAC
Manufacturer Number:842-056-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 56 positions, it offers seamless integration for your electronic setups. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing, along with the convenient right angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your projects in need of secure and efficient board-to-board PCB connections. Elevate your connectivity game with this essential component.