842-056-558-204

Heilind Number:EDA842-056-558-204
Manufacturer:EDAC
Manufacturer Number:842-056-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures secure and efficient power transmission, supporting an amperage of 3A. Its .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, with a total of 56 positions available. Perfect for board-to-board applications, the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial environments. Explore our range of connectors for top-quality connectivity solutions.