842-056-558-207

Heilind Number:EDA842-056-558-207
Manufacturer:EDAC
Manufacturer Number:842-056-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-558-207

Detailed Description

Engineered for high-temperature applications, this Card Edge Connector in a vibrant green hue offers reliable connectivity with a rugged UL 94V-0 Diallyl Phthalate housing. Featuring two rows of 56 positions each, it ensures secure mating on printed circuit boards. The copper alloy contacts provide optimal conductivity, while the .1" pitch and .2" row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Its right-angle mount orientation facilitates space-saving PCB layouts, making it a versatile choice for various industrial and electronic applications.