842-056-558-212

Heilind Number:EDA842-056-558-212
Manufacturer:EDAC
Manufacturer Number:842-056-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-558-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliability in demanding environments, this two-row connector features 56 positions for seamless integration. Crafted with a rugged UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures robust performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our connector for efficient and long-lasting board-to-board connections.