842-056-559-101

Heilind Number:EDA842-056-559-101
Manufacturer:EDAC
Manufacturer Number:842-056-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-559-101

Detailed Description

Enhance high-temperature connectivity with our robust Card Edge Connector. Designed for efficiency, this essential component features a single row of 56 positions with a .1-inch pitch, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees superior performance even in extreme operating conditions ranging from -40 to 105°C. The right-angle mount orientation offers versatility in installation, making it ideal for various PCB applications. Elevate your connectivity solutions with this green-colored connector, meticulously engineered for a steady 3A amperage and precise .2-inch row spacing. Trust in its quality and durability for seamless data transmission in your projects.