842-056-559-102

Heilind Number:EDA842-056-559-102
Manufacturer:EDAC
Manufacturer Number:842-056-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-559-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector features a single row of 56 positions, ensuring seamless connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity and stability. Its right-angle mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade to this green-colored connector for efficient and secure board-to-board connections.