842-056-559-104

Heilind Number:EDA842-056-559-104
Manufacturer:EDAC
Manufacturer Number:842-056-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-559-104

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 56 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and efficient board-to-board connections. Its right-angle mount orientation allows for seamless integration into your circuit design. Operating flawlessly in temperature ranges from -40 to 105°C, it is ideal for a wide range of applications in industrial and commercial settings. Elevate your connectivity solutions with this essential component.