842-056-559-107

Heilind Number:EDA842-056-559-107
Manufacturer:EDAC
Manufacturer Number:842-056-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-559-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 56 copper alloy positions, ensuring efficient signal transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while its right-angle mount orientation offers versatility in PCB applications. With a low pitch of .1 inches and a row spacing of .2 inches, it allows for compact and efficient board-to-board connections. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it is perfect for various industrial and electronic devices. Upgrade your connectivity solutions with this robust and high-performance connector.