842-056-559-108

Heilind Number:EDA842-056-559-108
Manufacturer:EDAC
Manufacturer Number:842-056-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a copper alloy contact material and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable power delivery at an amperage of 3 A. With a single row layout and a pitch of .1 inches, it seamlessly integrates into your circuitry with 56 available positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial to consumer electronics. Trust in its quality for seamless board-to-board connections. Elevate your PCB assembly game with this essential component.