842-056-559-201

Heilind Number:EDA842-056-559-201
Manufacturer:EDAC
Manufacturer Number:842-056-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature settings. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for up to 56 positions. The right-angle mount orientation and row spacing of .2 inches make it versatile for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial use. Upgrade your system with this essential component for efficient and secure connectivity.