842-056-559-202

Heilind Number:EDA842-056-559-202
Manufacturer:EDAC
Manufacturer Number:842-056-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-559-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it adds a touch of color to your setup while delivering reliable power with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers exceptional durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures seamless connectivity with a total of 56 positions. Its right angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.