842-056-559-203

Heilind Number:EDA842-056-559-203
Manufacturer:EDAC
Manufacturer Number:842-056-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-559-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity even in demanding environments. The two rows with a pitch of .1 inches and row spacing of .2 inches, offer a total of 56 positions for seamless connectivity. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C guarantees stability in varying conditions. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.