842-056-559-208

Heilind Number:EDA842-056-559-208
Manufacturer:EDAC
Manufacturer Number:842-056-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-559-208

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in vibrant green. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows of 56 copper alloy contacts, each positioned at a precise pitch of .1 inches and row spacing of .2 inches, you can achieve seamless board-to-board connectivity. The right-angle mount orientation allows for efficient installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse applications. Upgrade your electronics with this quality connector, perfect for demanding industrial and commercial projects.