842-056-559-212

Heilind Number:EDA842-056-559-212
Manufacturer:EDAC
Manufacturer Number:842-056-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-559-212

Detailed Description

Enhance your circuitry with our top-of-the-line High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and two rows of 56 positions, it offers seamless integration onto your PCB. The right-angle mount orientation and compact .2-inch row spacing make it easy to install, while its 3A amperage rating ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.