842-056-560-201

Heilind Number:EDA842-056-560-201
Manufacturer:EDAC
Manufacturer Number:842-056-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-560-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and a total of 56 positions, it provides ample connectivity for your PCB needs. The contact material is a robust Copper Alloy, ensuring reliable and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .1 inch pitch and .2 inch row spacing offer precise and secure positioning on your board. Whether for industrial or commercial applications, this straight mount connector is a versatile solution that guarantees high-quality performance. Upgrade your connectivity with this essential component.