842-056-560-203

Heilind Number:EDA842-056-560-203
Manufacturer:EDAC
Manufacturer Number:842-056-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging conditions. With a contact material of Copper Alloy and a pitch of .1 inches, it offers secure and efficient connections for your PCBs. The two rows of 56 positions each provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Explore our selection of PCB connectors for more solutions tailored to your needs.