842-056-560-207

Heilind Number:EDA842-056-560-207
Manufacturer:EDAC
Manufacturer Number:842-056-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-560-207

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts spaced at 0.1 inches apart and accommodating 56 positions, it ensures seamless connectivity. The straight mount orientation, along with a pitch and row spacing of 0.2 inches, offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry.