842-056-560-212

Heilind Number:EDA842-056-560-212
Manufacturer:EDAC
Manufacturer Number:842-056-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-560-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows and a total of 56 positions, it offers ample space for seamless integration on your PCB. The contact material, copper alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a must-have for applications requiring high performance and reliability. Upgrade your connectivity solutions with this essential component.