842-057-500-103

Heilind Number:EDA842-057-500-103
Manufacturer:EDAC
Manufacturer Number:842-057-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-500-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing, ensuring reliable conductivity and durability. With a single row layout, 57 positions, and a pitch of .1 inches, it offers seamless integration into your PCB assembly. The straight mount orientation and compact .2-inch row spacing make it easy to install and space-efficient. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for high-temp environments. Trust in its 3A amperage rating for consistent power delivery. Find it in our collection of connectors, specifically tailored for board-to-board PCB connections.