842-057-520-101

Heilind Number:EDA842-057-520-101
Manufacturer:EDAC
Manufacturer Number:842-057-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row configuration and 57 positions, it ensures seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for efficient and reliable connectivity.