842-057-520-102

Heilind Number:EDA842-057-520-102
Manufacturer:EDAC
Manufacturer Number:842-057-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a 3 A amperage rating and UL 94V-0 Diallyl Phthalate housing material for safety. With a single row layout and 57 contact positions, it offers ample connectivity options. The Copper Alloy contact material ensures durability, while the .1 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Explore this essential component in our diverse selection of PCB connectors for efficient and high-performance connectivity solutions.