842-057-521-101

Heilind Number:EDA842-057-521-101
Manufacturer:EDAC
Manufacturer Number:842-057-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-521-101

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for your PCB connectivity needs. Designed for reliable performance in demanding environments, this connector features a single row layout with 57 positions, ideal for secure board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a copper alloy contact material and a pitch of .1 inches, it guarantees efficient and stable signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for high-speed, high-temperature operation in your electronic systems.