| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 842-057-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 57 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA842-057-521-102 |
842-057-521-102
| Heilind Number: | EDA842-057-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 842-057-521-102 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for superior performance, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With 57 copper alloy positions at a .1-inch pitch, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity with this essential component.

